ATC700E5R1DP7200I vs ATC700E5R1DWN7200XI feature comparison

ATC700E5R1DP7200I American Technical Ceramics Corp

Buy Now Datasheet

ATC700E5R1DWN7200XI American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000051 µF 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 4.32 mm 4.32 mm
JESD-609 Code e0 e0
Length 9.65 mm 9.65 mm
Mounting Feature SURACE MOUNT SURACE MOUNT
Multilayer Yes Yes
Negative Tolerance 9.8039% 9.8039%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 9.8039% 9.8039%
Rated (DC) Voltage (URdc) 7200 V 7200 V
Size Code 3838 3838
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1

Compare ATC700E5R1DP7200I with alternatives

Compare ATC700E5R1DWN7200XI with alternatives