ATC700E5R1BMS7200XI
vs
ATC700E5R1BAR7200XC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
, 3838
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000051 µF
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
PORCELAIN
Height
4.32 mm
4.32 mm
Length
9.65 mm
9.65 mm
Mounting Feature
SURACE MOUNT
SURACE MOUNT
Negative Tolerance
1.9608%
1.9608%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
1.9608%
1.9608%
Rated (DC) Voltage (URdc)
7200 V
7200 V
Size Code
3838
3838
Surface Mount
NO
NO
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
9.65 mm
9.65 mm
Base Number Matches
1
1
Packing Method
Tray
Compare ATC700E5R1BMS7200XI with alternatives
Compare ATC700E5R1BAR7200XC with alternatives