ATC700E510MAN3600I vs 700E510MAR3600I feature comparison

ATC700E510MAN3600I American Technical Ceramics Corp

Buy Now Datasheet

700E510MAR3600I American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 4.32 mm 4.32 mm
Length 9.65 mm 9.65 mm
Mounting Feature SURACE MOUNT SURACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 3838 3838
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 9.65 mm 9.65 mm
Base Number Matches 1 1

Compare ATC700E510MAN3600I with alternatives

Compare 700E510MAR3600I with alternatives