ATC700E180MCA3600XI vs 700E180MP3600XC feature comparison

ATC700E180MCA3600XI American Technical Ceramics Corp

Buy Now Datasheet

700E180MP3600XC American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.32 mm 4.32 mm
JESD-609 Code e4 e0
Length 9.65 mm 9.65 mm
Mounting Feature SURACE MOUNT SURACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 3838 3838
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
Packing Method Tray

Compare ATC700E180MCA3600XI with alternatives

Compare 700E180MP3600XC with alternatives