ATC700C221GMS2500I
vs
ATC700C221GAN2500T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
, 2425
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00022 µF
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
Length
6.22 mm
6.22 mm
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Series
700C(LEADED)
700C(LEADED)
Size Code
2425
2425
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Packing Method
TR
Compare ATC700C221GMS2500I with alternatives
Compare ATC700C221GAN2500T with alternatives