ATC700C1R4BAN2500XT
vs
ATC700C1R4BAR2500XT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
, 2425
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000014 µF
0.0000014 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
Length
6.22 mm
6.22 mm
Manufacturer Series
ATC700C
ATC700C
Negative Tolerance
7.1429%
7.1429%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
TR
Positive Tolerance
7.1429%
7.1429%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Series
700C(LEADED)
700C(LEADED)
Size Code
2425
2425
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare ATC700C1R4BAN2500XT with alternatives
Compare ATC700C1R4BAR2500XT with alternatives