ATC700C161GMS2500XI
vs
ATC700C161GMN2500XC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 2425
|
, 2425
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00016 µF
|
0.00016 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3.68 mm
|
3.68 mm
|
Length |
6.22 mm
|
6.22 mm
|
Manufacturer Series |
ATC700C
|
ATC700C
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
2500 V
|
2500 V
|
Series |
700C(LEADED)
|
700C(LEADED)
|
Size Code |
2425
|
2425
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
6.35 mm
|
6.35 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
Tray
|
|
|
|
Compare ATC700C161GMS2500XI with alternatives
Compare ATC700C161GMN2500XC with alternatives