ATC700B0R5CRN500XC vs ATC700B0R5CFN500XC feature comparison

ATC700B0R5CRN500XC American Technical Ceramics Corp

Buy Now Datasheet

ATC700B0R5CFN500XC American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123 STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance 5e-7 µF 5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.69 mm 2.69 mm
Length 3.68 mm 3.43 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 50% 50%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1411 1411
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WIRE FLAT
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC700B0R5CRN500XC with alternatives

Compare ATC700B0R5CFN500XC with alternatives