ATC600S0R2BT250XTV vs ATC600S0R2BT250XT feature comparison

ATC600S0R2BT250XTV American Technical Ceramics Corp

Buy Now Datasheet

ATC600S0R2BT250XT American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Total Weight 3.6
Category CO2 Kg 3.7
CO2 13.32
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123 MIL-PRF-55681, MIL-PRF-123
Capacitance 2e-7 µF 2e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.89 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Manufacturer Series ATC600S
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 50% 50%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, 7 Inch
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-55681
Series 600S
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.81 mm 0.81 mm
Base Number Matches 1 2

Compare ATC600S0R2BT250XTV with alternatives

Compare ATC600S0R2BT250XT with alternatives