ATC600F221KTN250T vs 600F221KT250XV feature comparison

ATC600F221KTN250T American Technical Ceramics Corp

Buy Now Datasheet

600F221KT250XV American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2.01 mm 2.01 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-55681
Series 600F 600F(J/K TOL)
Size Code 0805 0805
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.24 mm 1.24 mm
Base Number Matches 2 2
Total Weight 9.62
Category CO2 Kg 3.7
CO2 35.594
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-II
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1317-36-8
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
JESD-609 Code e3
Multilayer Yes
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ATC600F221KTN250T with alternatives

Compare 600F221KT250XV with alternatives