ATC200B503KHN50C vs ATC200B503KHN50XC feature comparison

ATC200B503KHN50C American Technical Ceramics Corp

Buy Now Datasheet

ATC200B503KHN50XC American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.05 µF 0.05 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.05 mm 3.05 mm
Length 3.43 mm 3.43 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 200B(LEADED) 200B(LEADED)
Size Code 1411 1411
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC200B503KHN50C with alternatives

Compare ATC200B503KHN50XC with alternatives