ATC200B203KTN50C vs 200B203KT50XT feature comparison

ATC200B203KTN50C American Technical Ceramics Corp

Buy Now Datasheet

200B203KT50XT Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP KYOCERA AVX COMPONENTS CORP
Package Description , 1111 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.02 µF 0.02 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e3 e3
Length 2.79 mm 2.79 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 200B(CHIP)
Size Code 1111 1111
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Width 2.79 mm 2.79 mm
Base Number Matches 1 2
HTS Code 8532.24.00.20
Factory Lead Time 24 Weeks
Mounting Feature SURFACE MOUNT
Packing Method TR
Rated (AC) Voltage (URac) 35.35 V
Surface Mount YES
Terminal Shape WRAPAROUND

Compare ATC200B203KTN50C with alternatives

Compare 200B203KT50XT with alternatives