ATC200B104KTN50XTV vs ATC200B104KT50XI feature comparison

ATC200B104KTN50XTV American Technical Ceramics Corp

Buy Now Datasheet

ATC200B104KT50XI American Technical Ceramics Corp

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
, 1111 , 1111
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
MIL-PRF-55681; MIL-PRF-123 MIL-PRF-55681; MIL-PRF-123
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.59 mm 2.59 mm
e3 e3
2.79 mm 2.79 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR
10% 10%
50 V 50 V
1111 1111
YES YES
BX BX
15% ppm/°C 15% ppm/°C
Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.79 mm 2.79 mm
1 1

Compare ATC200B104KTN50XTV with alternatives

Compare ATC200B104KT50XI with alternatives