ATC1210X7R333KL2SB vs ATC1210X7R333KL2ST feature comparison

ATC1210X7R333KL2SB American Technical Ceramics Corp

Buy Now Datasheet

ATC1210X7R333KL2ST American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1310 , 1310
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Marking, Packaging, Voltage, Tolerance Marking, Packaging, Voltage, Tolerance
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.7 mm
JESD-609 Code e0 e0
Length 3.2 mm 3.2 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series ATCX7R ATCX7R
Size Code 1210 1210
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare ATC1210X7R333KL2SB with alternatives

Compare ATC1210X7R333KL2ST with alternatives