ATC1206X7R102KL3AB vs ATC1206X7R102KL3SB feature comparison

ATC1206X7R102KL3AB American Technical Ceramics Corp

Buy Now Datasheet

ATC1206X7R102KL3SB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1306 , 1306
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Marking, Packaging, Voltage, Tolerance Marking, Packaging, Voltage, Tolerance
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
JESD-609 Code e0 e0
Length 3.2 mm 3.2 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATCX7R ATCX7R
Size Code 1306 1306
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare ATC1206X7R102KL3AB with alternatives

Compare ATC1206X7R102KL3SB with alternatives