ATC116ZCA0R6B100ACR
vs
ATC116ZAX0R6B100TTV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0909
, 0909
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
6e-7 µF
6e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
2.29 mm
2.29 mm
Manufacturer Series
ATC116CA
ATC116AX
Negative Tolerance
16.6667%
16.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
16.6667%
16.6667%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116CA
ATC116AX
Size Code
0909
0909
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
2.29 mm
2.29 mm
Base Number Matches
1
1
Compare ATC116ZCA0R6B100ACR with alternatives
Compare ATC116ZAX0R6B100TTV with alternatives