ATC116ZCA0R5B100TTL vs ATC116ZCA0R5B100TTD feature comparison

ATC116ZCA0R5B100TTL American Technical Ceramics Corp

Buy Now Datasheet

ATC116ZCA0R5B100TTD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0909 , 0909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 5e-7 µF 5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 2.29 mm 2.29 mm
Manufacturer Series ATC116CA ATC116CA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116CA ATC116CA
Size Code 0909 0909
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare ATC116ZCA0R5B100TTL with alternatives

Compare ATC116ZCA0R5B100TTD with alternatives