ATC116ZBB3R0B100ACR vs ATC111ZBB3R0B100ACL feature comparison

ATC116ZBB3R0B100ACR American Technical Ceramics Corp

Buy Now Datasheet

ATC111ZBB3R0B100ACL American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0909 , 0909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000003 µF 0.000003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 2.29 mm 2.29 mm
Manufacturer Series ATC116BB ATC111BB
Negative Tolerance 3.3333% 3.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 3.3333% 3.3333%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116BB ATC111BB
Size Code 0909 0909
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare ATC116ZBB3R0B100ACR with alternatives

Compare ATC111ZBB3R0B100ACL with alternatives