ATC116ZBB2R0C100TTV vs ATC116ZAX2R0C100ACR feature comparison

ATC116ZBB2R0C100TTV American Technical Ceramics Corp

Buy Now Datasheet

ATC116ZAX2R0C100ACR American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0909 , 0909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Capacitance 0.000002 µF 0.000002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 2.29 mm 2.29 mm
Manufacturer Series ATC116BB ATC116AX
Negative Tolerance 12.5% 12.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 12.5% 12.5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116BB ATC116AX
Size Code 0909 0909
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare ATC116ZBB2R0C100TTV with alternatives

Compare ATC116ZAX2R0C100ACR with alternatives