ATC116ZA2R0B100APD vs ATC116ZA2R0B100ACD feature comparison

ATC116ZA2R0B100APD American Technical Ceramics Corp

Buy Now Datasheet

ATC116ZA2R0B100ACD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0909 , 0909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000002 µF 0.000002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 2.29 mm 2.29 mm
Manufacturer Series ATC116A ATC116A
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116A ATC116A
Size Code 0909 0909
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare ATC116ZA2R0B100APD with alternatives

Compare ATC116ZA2R0B100ACD with alternatives