ATC116ZA0R6D100APD vs ATC116ZA0R6D100ACV feature comparison

ATC116ZA0R6D100APD American Technical Ceramics Corp

Buy Now Datasheet

ATC116ZA0R6D100ACV American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0909 , 0909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6e-7 µF 6e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 2.29 mm 2.29 mm
Manufacturer Series ATC116A ATC116A
Negative Tolerance 83.3333% 83.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 83.3333% 83.3333%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116A ATC116A
Size Code 0909 0909
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare ATC116ZA0R6D100APD with alternatives

Compare ATC116ZA0R6D100ACV with alternatives