ATC116YK470F100APR vs ATC116YK470J100APD feature comparison

ATC116YK470F100APR American Technical Ceramics Corp

Buy Now Datasheet

ATC116YK470J100APD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0707 , 0707
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 1.78 mm 1.78 mm
Manufacturer Series ATC116K ATC116K
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116K ATC116K
Size Code 0707 0707
Width 1.78 mm 1.78 mm
Base Number Matches 1 1

Compare ATC116YK470F100APR with alternatives

Compare ATC116YK470J100APD with alternatives