ATC116YHC820F100APL
vs
ATC116YHC820F100ACL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0707
, 0707
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
1.78 mm
1.78 mm
Manufacturer Series
ATC116HC
ATC116HC
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116HC
ATC116HC
Size Code
0707
0707
Temperature Coefficient
-2000ppm/Cel ppm/°C
-2000ppm/Cel ppm/°C
Width
1.78 mm
1.78 mm
Base Number Matches
1
1
Compare ATC116YHC820F100APL with alternatives
Compare ATC116YHC820F100ACL with alternatives