ATC116UK101G100ACR vs ATC111UK101F100APV feature comparison

ATC116UK101G100ACR American Technical Ceramics Corp

Buy Now Datasheet

ATC111UK101F100APV American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0404 , 0404
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.889 mm 0.889 mm
Manufacturer Series ATC116K ATC111K
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116K ATC111K
Size Code 0404 0404
Width 0.889 mm 0.889 mm
Base Number Matches 1 1

Compare ATC116UK101G100ACR with alternatives

Compare ATC111UK101F100APV with alternatives