ATC116UCC1R5C100ACV
vs
ATC116UCC1R5C100TTL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0404
, 0404
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0000015 µF
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.889 mm
0.889 mm
Manufacturer Series
ATC116CC
ATC116CC
Negative Tolerance
16.6667%
16.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
16.6667%
16.6667%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116CC
ATC116CC
Size Code
0404
0404
Temperature Coefficient
-750ppm/Cel ppm/°C
-750ppm/Cel ppm/°C
Width
0.889 mm
0.889 mm
Base Number Matches
1
1
Compare ATC116UCC1R5C100ACV with alternatives
Compare ATC116UCC1R5C100TTL with alternatives