ATC116TEA221F100TTV
vs
ATC116TEA221J100ACL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
, 0202
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00022 µF
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.637 mm
0.637 mm
Manufacturer Series
ATC116EA
ATC116EA
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116EA
ATC116EA
Size Code
0202
0202
Temperature Coefficient
-4700ppm/Cel ppm/°C
-4700ppm/Cel ppm/°C
Width
0.637 mm
0.637 mm
Base Number Matches
1
1
Compare ATC116TEA221F100TTV with alternatives
Compare ATC116TEA221J100ACL with alternatives