ATC116TCC1R5B100TTR vs ATC116TCC1R5B100ACV feature comparison

ATC116TCC1R5B100TTR American Technical Ceramics Corp

Buy Now Datasheet

ATC116TCC1R5B100ACV American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000015 µF 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.637 mm 0.637 mm
Manufacturer Series ATC116CC ATC116CC
Negative Tolerance 6.6667% 6.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 6.6667% 6.6667%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116CC ATC116CC
Size Code 0202 0202
Temperature Coefficient -750ppm/Cel ppm/°C -750ppm/Cel ppm/°C
Width 0.637 mm 0.637 mm
Base Number Matches 1 1

Compare ATC116TCC1R5B100TTR with alternatives

Compare ATC116TCC1R5B100ACV with alternatives