ATC116SF150J100APR vs ATC116SEC150F100TTD feature comparison

ATC116SF150J100APR American Technical Ceramics Corp

Buy Now Datasheet

ATC116SEC150F100TTD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.457 mm 0.457 mm
Manufacturer Series ATC116F ATC116EC
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116F ATC116EC
Size Code 0202 0202
Temperature Coefficient 10ppm/Cel ppm/°C 10ppm/Cel ppm/°C
Width 0.457 mm 0.457 mm
Base Number Matches 1 1

Compare ATC116SF150J100APR with alternatives

Compare ATC116SEC150F100TTD with alternatives