ATC116SF150G100TTR
vs
ATC116TF150G100TTD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
, 0202
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000015 µF
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.457 mm
0.637 mm
Manufacturer Series
ATC116F
ATC116F
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116F
ATC116F
Size Code
0202
0202
Temperature Coefficient
10ppm/Cel ppm/°C
10ppm/Cel ppm/°C
Width
0.457 mm
0.637 mm
Base Number Matches
1
1
Compare ATC116SF150G100TTR with alternatives
Compare ATC116TF150G100TTD with alternatives