ATC116SEC7R5B100ACR
vs
ATC116SEC7R5B100TTD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
, 0202
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0000075 µF
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.457 mm
0.457 mm
Manufacturer Series
ATC116EC
ATC116EC
Negative Tolerance
1.3333%
1.3333%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
1.3333%
1.3333%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116EC
ATC116EC
Size Code
0202
0202
Temperature Coefficient
10ppm/Cel ppm/°C
10ppm/Cel ppm/°C
Width
0.457 mm
0.457 mm
Base Number Matches
1
1
Compare ATC116SEC7R5B100ACR with alternatives
Compare ATC116SEC7R5B100TTD with alternatives