ATC116SEA680G100TTV vs ATC116SEA680F100APD feature comparison

ATC116SEA680G100TTV American Technical Ceramics Corp

Buy Now Datasheet

ATC116SEA680F100APD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.457 mm 0.457 mm
Manufacturer Series ATC116EA ATC116EA
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116EA ATC116EA
Size Code 0202 0202
Temperature Coefficient -4700ppm/Cel ppm/°C -4700ppm/Cel ppm/°C
Width 0.457 mm 0.457 mm
Base Number Matches 1 1

Compare ATC116SEA680G100TTV with alternatives

Compare ATC116SEA680F100APD with alternatives