ATC116SEA3R9B100APD
vs
ATC116SEA3R9B100APL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
, 0202
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0000039 µF
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.457 mm
0.457 mm
Manufacturer Series
ATC116EA
ATC116EA
Negative Tolerance
2.5641%
2.5641%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
2.5641%
2.5641%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116EA
ATC116EA
Size Code
0202
0202
Temperature Coefficient
-4700ppm/Cel ppm/°C
-4700ppm/Cel ppm/°C
Width
0.457 mm
0.457 mm
Base Number Matches
1
1
Compare ATC116SEA3R9B100APD with alternatives
Compare ATC116SEA3R9B100APL with alternatives