ATC116SEA3R3D100ACL
vs
ATC116SEA3R3D100APL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0202
|
, 0202
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000033 µF
|
0.0000033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Capacitace, Tolerance, Voltage, Term's
|
Capacitace, Tolerance, Voltage, Term's
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
0.457 mm
|
0.457 mm
|
Manufacturer Series |
ATC116EA
|
ATC116EA
|
Negative Tolerance |
15.1515%
|
15.1515%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
15.1515%
|
15.1515%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
ATC116EA
|
ATC116EA
|
Size Code |
0202
|
0202
|
Temperature Coefficient |
-4700ppm/Cel ppm/°C
|
-4700ppm/Cel ppm/°C
|
Width |
0.457 mm
|
0.457 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATC116SEA3R3D100ACL with alternatives
Compare ATC116SEA3R3D100APL with alternatives