ATC116SDB5R6C100ACL vs ATC116SDB5R6C100APR feature comparison

ATC116SDB5R6C100ACL American Technical Ceramics Corp

Buy Now Datasheet

ATC116SDB5R6C100APR American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.457 mm 0.457 mm
Manufacturer Series ATC116DB ATC116DB
Negative Tolerance 4.4643% 4.4643%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 4.4643% 4.4643%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116DB ATC116DB
Size Code 0202 0202
Temperature Coefficient 7.5% ppm/°C 7.5% ppm/°C
Width 0.457 mm 0.457 mm
Base Number Matches 1 1

Compare ATC116SDB5R6C100ACL with alternatives

Compare ATC116SDB5R6C100APR with alternatives