ATC116RF470C100TTL vs ATC116REC470C100ACL feature comparison

ATC116RF470C100TTL American Technical Ceramics Corp

Buy Now Datasheet

ATC116REC470C100ACL American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0101 , 0101
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.381 mm 0.381 mm
Manufacturer Series ATC116F ATC116EC
Negative Tolerance 0.5319% 0.5319%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 0.5319% 0.5319%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116F ATC116EC
Size Code 0101 0101
Temperature Coefficient 10ppm/Cel ppm/°C 10ppm/Cel ppm/°C
Width 0.381 mm 0.381 mm
Base Number Matches 1 1

Compare ATC116RF470C100TTL with alternatives

Compare ATC116REC470C100ACL with alternatives