ATC116RF331K100APL
vs
ATC116RF331G100TTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0101
, 0101
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00033 µF
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.381 mm
0.381 mm
Manufacturer Series
ATC116F
ATC116F
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116F
ATC116F
Size Code
0101
0101
Temperature Coefficient
10ppm/Cel ppm/°C
10ppm/Cel ppm/°C
Width
0.381 mm
0.381 mm
Base Number Matches
1
1
Compare ATC116RF331K100APL with alternatives
Compare ATC116RF331G100TTR with alternatives