ATC116RF180F100APV
vs
ATC116REC180G100APV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0101
, 0101
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000018 µF
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.381 mm
0.381 mm
Manufacturer Series
ATC116F
ATC116EC
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116F
ATC116EC
Size Code
0101
0101
Temperature Coefficient
10ppm/Cel ppm/°C
10ppm/Cel ppm/°C
Width
0.381 mm
0.381 mm
Base Number Matches
1
1
Compare ATC116RF180F100APV with alternatives
Compare ATC116REC180G100APV with alternatives