ATC116RF101B100TTD vs ATC116REC101B100APV feature comparison

ATC116RF101B100TTD American Technical Ceramics Corp

Buy Now Datasheet

ATC116REC101B100APV American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0101 , 0101
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.381 mm 0.381 mm
Manufacturer Series ATC116F ATC116EC
Negative Tolerance 0.1% 0.1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 0.1% 0.1%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116F ATC116EC
Size Code 0101 0101
Temperature Coefficient 10ppm/Cel ppm/°C 10ppm/Cel ppm/°C
Width 0.381 mm 0.381 mm
Base Number Matches 1 1

Compare ATC116RF101B100TTD with alternatives

Compare ATC116REC101B100APV with alternatives