ATC116RCC3R0C100ACV
vs
ATC116RCC3R0C100ACD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0101
, 0101
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000003 µF
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.381 mm
0.381 mm
Manufacturer Series
ATC116CC
ATC116CC
Negative Tolerance
8.3333%
8.3333%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
8.3333%
8.3333%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116CC
ATC116CC
Size Code
0101
0101
Temperature Coefficient
-750ppm/Cel ppm/°C
-750ppm/Cel ppm/°C
Width
0.381 mm
0.381 mm
Base Number Matches
1
1
Compare ATC116RCC3R0C100ACV with alternatives
Compare ATC116RCC3R0C100ACD with alternatives