ATC116RCC1R6B100ACD vs ATC116RCC1R6B100TTR feature comparison

ATC116RCC1R6B100ACD American Technical Ceramics Corp

Buy Now Datasheet

ATC116RCC1R6B100TTR American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0101 , 0101
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000016 µF 0.0000016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.381 mm 0.381 mm
Manufacturer Series ATC116CC ATC116CC
Negative Tolerance 6.25% 6.25%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 6.25% 6.25%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116CC ATC116CC
Size Code 0101 0101
Temperature Coefficient -750ppm/Cel ppm/°C -750ppm/Cel ppm/°C
Width 0.381 mm 0.381 mm
Base Number Matches 1 1

Compare ATC116RCC1R6B100ACD with alternatives

Compare ATC116RCC1R6B100TTR with alternatives