ATC111ZBB0R6B100TTD
vs
ATC111ZAX0R6B100APD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0909
, 0909
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Capacitance
6e-7 µF
6e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
2.29 mm
2.29 mm
Manufacturer Series
ATC111BB
ATC111AX
Negative Tolerance
16.6667%
16.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
16.6667%
16.6667%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC111BB
ATC111AX
Size Code
0909
0909
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
2.29 mm
2.29 mm
Base Number Matches
1
1
Compare ATC111ZBB0R6B100TTD with alternatives
Compare ATC111ZAX0R6B100APD with alternatives