ATC111YK152M100TTD vs ATC111YK152M100TTV feature comparison

ATC111YK152M100TTD American Technical Ceramics Corp

Buy Now Datasheet

ATC111YK152M100TTV American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0707 , 0707
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 1.78 mm 1.78 mm
Manufacturer Series ATC111K ATC111K
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111K ATC111K
Size Code 0707 0707
Width 1.78 mm 1.78 mm
Base Number Matches 1 1

Compare ATC111YK152M100TTD with alternatives

Compare ATC111YK152M100TTV with alternatives