ATC111YHC820G100APV vs ATC111YHC820F100ACL feature comparison

ATC111YHC820G100APV American Technical Ceramics Corp

Buy Now Datasheet

ATC111YHC820F100ACL American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0707 , 0707
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 1.78 mm 1.78 mm
Manufacturer Series ATC111HC ATC111HC
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111HC ATC111HC
Size Code 0707 0707
Temperature Coefficient -2000ppm/Cel ppm/°C -2000ppm/Cel ppm/°C
Width 1.78 mm 1.78 mm
Base Number Matches 1 1

Compare ATC111YHC820G100APV with alternatives

Compare ATC111YHC820F100ACL with alternatives