ATC111UK272K100APV vs ATC116UK272K100APL feature comparison

ATC111UK272K100APV American Technical Ceramics Corp

Buy Now Datasheet

ATC116UK272K100APL American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0404 , 0404
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.889 mm 0.889 mm
Manufacturer Series ATC111K ATC116K
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111K ATC116K
Size Code 0404 0404
Width 0.889 mm 0.889 mm
Base Number Matches 1 1

Compare ATC111UK272K100APV with alternatives

Compare ATC116UK272K100APL with alternatives