ATC111UCC330K100TTR
vs
ATC111UCC330M100ACD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0404
, 0404
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000033 µF
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.889 mm
0.889 mm
Manufacturer Series
ATC111CC
ATC111CC
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC111CC
ATC111CC
Size Code
0404
0404
Temperature Coefficient
-750/+200ppm/Cel ppm/°C
-750/+200ppm/Cel ppm/°C
Width
0.889 mm
0.889 mm
Base Number Matches
1
1
Compare ATC111UCC330K100TTR with alternatives
Compare ATC111UCC330M100ACD with alternatives