ATC111UCC330F100ACD vs ATC111UCC330M100ACV feature comparison

ATC111UCC330F100ACD American Technical Ceramics Corp

Buy Now Datasheet

ATC111UCC330M100ACV American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0404 , 0404
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.889 mm 0.889 mm
Manufacturer Series ATC111CC ATC111CC
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111CC ATC111CC
Size Code 0404 0404
Temperature Coefficient -750/+200ppm/Cel ppm/°C -750/+200ppm/Cel ppm/°C
Width 0.889 mm 0.889 mm
Base Number Matches 1 1

Compare ATC111UCC330F100ACD with alternatives

Compare ATC111UCC330M100ACV with alternatives