ATC111TF151K100ACV vs ATC111TF151M100APD feature comparison

ATC111TF151K100ACV American Technical Ceramics Corp

Buy Now Datasheet

ATC111TF151M100APD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.637 mm 0.637 mm
Manufacturer Series ATC111F ATC111F
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111F ATC111F
Size Code 0202 0202
Temperature Coefficient +10% ppm/°C +10% ppm/°C
Width 0.637 mm 0.637 mm
Base Number Matches 1 1

Compare ATC111TF151K100ACV with alternatives

Compare ATC111TF151M100APD with alternatives