ATC111TEC270B100TTL vs ATC111TF270B100TTD feature comparison

ATC111TEC270B100TTL American Technical Ceramics Corp

Buy Now Datasheet

ATC111TF270B100TTD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000027 µF 0.000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.637 mm 0.637 mm
Manufacturer Series ATC111EC ATC111F
Negative Tolerance 0.3704% 0.3704%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 0.3704% 0.3704%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111EC ATC111F
Size Code 0202 0202
Temperature Coefficient +10% ppm/°C +10% ppm/°C
Width 0.637 mm 0.637 mm
Base Number Matches 1 1

Compare ATC111TEC270B100TTL with alternatives

Compare ATC111TF270B100TTD with alternatives