ATC111TEC221J100ACL vs ATC111TEC221F100APD feature comparison

ATC111TEC221J100ACL American Technical Ceramics Corp

Buy Now Datasheet

ATC111TEC221F100APD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.637 mm 0.637 mm
Manufacturer Series ATC111EC ATC111EC
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111EC ATC111EC
Size Code 0202 0202
Temperature Coefficient +10% ppm/°C +10% ppm/°C
Width 0.637 mm 0.637 mm
Base Number Matches 1 1

Compare ATC111TEC221J100ACL with alternatives

Compare ATC111TEC221F100APD with alternatives