ATC111TCC150K100TTR vs ATC111TCC150M100APR feature comparison

ATC111TCC150K100TTR American Technical Ceramics Corp

Buy Now Datasheet

ATC111TCC150M100APR American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.637 mm 0.637 mm
Manufacturer Series ATC111CC ATC111CC
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111CC ATC111CC
Size Code 0202 0202
Temperature Coefficient -750/+200ppm/Cel ppm/°C -750/+200ppm/Cel ppm/°C
Width 0.637 mm 0.637 mm
Base Number Matches 1 1

Compare ATC111TCC150K100TTR with alternatives

Compare ATC111TCC150M100APR with alternatives